Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 8-Pin DIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 8-Pin DIP SMD Tube
Search Keywords: G3VM62F1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-62F1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Output Type:
    AC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.66 x 6.4 x 3.65 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 496
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
1
$3.773
10
$3.430
50
$3.050
200
$2.980
400
$2.880
600
$2.820
1,000
$2.710
2,600
$2.670
5,000 +
$2.630
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
G3VM-61DY1
G3VM-61DY1
VIEW PRODUCT
Small DIP4 package with High Dielectric Strength
Packaged Differently
In Stock:
1,899
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5