Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay 15mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 15mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: G3VM61AY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-61AY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.75 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.58 x 6.4 x 3.65 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$4.54
25
$4.49
50
$4.45
100
$4.40
200
$3.29
300
$3.08
400 +
$3.02
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
G3VM-61AY1
G3VM-61AY1
VIEW PRODUCT
Relay SSR 15mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Tube