Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 6-Pin DIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 6-Pin DIP SMD Tube
Search Keywords: G3VM3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    7.12 x 6.4 x 3.65 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
ADD TO CART
Qty
Unit Price
1
$2.222
10
$2.020
200
$1.650
400
$1.550
600
$1.500
1,000
$1.410
2,600
$1.370
5,000
$1.350
7,600 +
$1.340
Click for Quote
Log in to unlock special pricing
Older Equivalent
G3VM-351E
G3VM-351E
VIEW PRODUCT
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMT
Packaged Differently
In Stock:
197
Minimum Order:
1,500