Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT
Search Keywords: G3VM353D1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-353D1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    350 V
  • Maximum Output Current:
    0.15 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1 - 1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    4.58 x 6.4 x 3.65 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$4.765
200
$3.108
300
$3.042
400 +
$3.019
Click for Quote
Log in to unlock special pricing
Possible Replacement
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT Stick
In Stock:
393
Minimum Order:
5