Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G3VM-21UR10(TR05)

Omron Electronics

Relay SSR 20mA 1.4V DC-IN 0.2A 20V DC-OUT 4-Pin VSON T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 20mA 1.4V DC-IN 0.2A 20V DC-OUT 4-Pin VSON T/R
Search Keywords: G3VM21UR10TR05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-21UR10(TR05)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Output Type:
    DC
  • Maximum Output Voltage:
    20 V
  • Maximum Output Current:
    0.2 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    1.45 x 2.45 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
20 Weeks can ship 3/24/25
Backorder
Qty
Unit Price
50
$8.58
100
$7.59
250
$7.26
500
$6.80
1,000
$6.21
2,500 +
$6.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5