Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G3VM-21LR1(TR05)

Omron Electronics

Relay SSR 50mA 1.3V DC-IN 0.45A 20V AC/DC-OUT 4-Pin SSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.3V DC-IN 0.45A 20V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords: G3VM21LR1TR05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-21LR1(TR05)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    20 V
  • Maximum Output Current:
    0.45 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    2.04 x 3.5 x 1.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,047
Can Ship immediately
Manufacturer Stock:
9,500 can ship
Minimum Order:
50
4 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
50
$5.137
100
$5.086
250
$5.035
500
$4.985
1,000
$4.935
2,500
$4.886
5,000 +
$4.837
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5