Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay 30mA 1.3V DC-IN 0.3A 20V AC-OUT 4-Pin SOP Stick

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 30mA 1.3V DC-IN 0.3A 20V AC-OUT 4-Pin SOP Stick
Search Keywords: G3VM21GR1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G3VM-21GR1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Output Type:
    AC
  • Maximum Output Voltage:
    20 V
  • Maximum Output Current:
    0.3 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    3.9 x 4.4 x 1.9(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,354
Can Ship immediately
Manufacturer Stock:
6,300 can ship
Minimum Order:
10
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
10
$2.69
50
$2.22
400
$2.11
800
$2.08
1,200
$2.05
2,800
$2.02
5,200
$1.99
7,600 +
$1.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5