Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G2RL-1A4-E-CF-DC24

Omron Electronics

Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Search Keywords: G2RL1A4ECFDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2RL-1A4-E-CF-DC24
  • Alias/AKA:
    G2RL1A4ECFDC24BYOMB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order:
10
26 Weeks can ship 5/27/25
ADD TO CART
Qty
Unit Price
10
$3.82
50
$3.21
300
$2.88
500
$2.84
1,000
$2.72
2,500
$2.65
5,000
$2.58
7,500 +
$2.54
Click for Quote
Log in to unlock special pricing