Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G2R-1A4-DC24

Omron Electronics

Power Relay 24VDC 10A SPST-NO(29x13x25.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 10A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2R1A4DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R-1A4-DC24
  • Alias/AKA:
    G2R1A4DC24BYOMI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO10703
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.1 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,060
Can Ship immediately
Manufacturer Stock:
3,000 can ship
Minimum Order:
5
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$6.203
50
$4.866
100
$4.328
300
$4.215
500
$3.707
1,000
$3.670
2,500
$3.634
5,000 +
$3.597
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5