Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D6F-02A1-110

Omron Electronics

Flow Sensor Mass Air ±3% 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flow Sensor Mass Air ±3% 3-Pin
Search Keywords: D6F02A1110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D6F-02A1-110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026802000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sensor Type:
    Mass
  • Accuracy:
    ±3 %
  • Maximum Operating Supply Voltage:
    26.4 V
  • Maximum Output Voltage:
    5.7 V
  • Medium:
    Air
  • Output Voltage:
    1 to 5 V
  • Mounting:
    Screw
  • Typical Operating Supply Voltage:
    12 V
  • Flow Range:
    0 to 2 SLPM
  • Operating Temperature:
    -10 to 60 °C
  • Dimension:
    66 x 36 x 15 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Ships today, if you order in
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$122.31
5
$120.26
10
$109.67
25
$108.02
50
$106.40
100
$104.81
250 +
$103.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5