Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D3V-016-1C23

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
Search Keywords: D3V0161C23
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-016-1C23
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    1.5 mm
  • Operating Force:
    0.29 N
  • Termination Style:
    Quick Connect
  • Dimension:
    48.2mm x 10.3mm x 30.4 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,124
Can Ship immediately
Manufacturer Stock:
900 can ship
Minimum Order:
10
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
10
$2.77
100
$2.28
300
$2.18
500
$2.10
1,000
$1.48
2,500
$1.44
5,000
$1.41
7,500 +
$1.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5