Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: D3SHA0L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3SH-A0L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Lever
  • Total Travel:
    3.8 mm
  • Operating Force:
    0.3 N
  • Maximum Current Rating:
    0.001@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Electrical Life:
    100000 Cycles
  • Operating Temperature:
    -25 to 85 °C
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 131
Ships today, if you order in You may purchase in-stock quantity up to 131
Minimum Order:
1000
Available in less than min:
131
Order Increment:
1000
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
1
$1.206
1,000
$1.096
3,000
$1.054
5,000
$1.028
8,000
$1.013
10,000
$0.977
15,000 +
$0.953
Click for Quote
Log in to unlock special pricing