Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Safety Interlock N.C. SPST Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. SPST Plunger 1A 250VAC 2N Panel Mount Connector 300000Cycles
Search Keywords: D3D123
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3D-123
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature Door13921
  • Actuator Style:
    Plunger13891
  • Pole Throw Configuration:
    SPST13914
  • Maximum Current Rating:
    1@125VAC A
  • Terminal Type:
    Connector13920
  • Operating Temperature:
    -30 to 60 °C
  • IP Rating:
    IP0013898
  • Dimension:
    36.4mm x 15mm x 30.7513916mm
  • Switch Configuration:
    N.C.13919
  • Body Orientation:
    Straight13892
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in You may purchase in-stock quantity up to 90
Minimum Order:
100
Available in less than min:
90
Order Increment:
100
26 Weeks can ship 5/27/25
ADD TO CART
Qty
Unit Price
1
$1.969
100
$1.790
300
$1.710
500
$1.670
1,000
$1.580
2,500
$1.320
5,000
$1.290
7,500
$1.260
10,000 +
$1.240
Click for Quote
Log in to unlock special pricing