Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 5A 250VAC 125VDC 2.25N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 5A 250VAC 125VDC 2.25N Screw Mount
Search Keywords: D2VW5L2A1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2VW-5L2A-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/Short Hinge Roller Lever
  • Contact Rating @ Voltage:
    5@250VAC 30VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    2.25 N
  • Termination Style:
    Solder
  • Dimension:
    41.4 x 10.3 x 25.1 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
5
$8.49
25
$6.99
50
$6.88
100
$6.69
300
$6.18
500
$6.09
1,000
$6.00
2,500 +
$4.45
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 30VDC 2.25N Screw Mount Solder
In Stock:
531
Minimum Order:
5