Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D2HW-BL231DL

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever PC Pins 2A 125VAC 42VDC 0.65N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever PC Pins 2A 125VAC 42VDC 0.65N Thru-Hole
Search Keywords: D2HWBL231DL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2HW-BL231DL
  • Alias/AKA:
    D2HWBL231DLBYOMR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Simulated Roller Hinge Lever
  • Contact Rating @ Voltage:
    2@12VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.65 N
  • Termination Style:
    PC Pins
  • Body Orientation:
    Right Angle
  • IP Rating:
    IP67
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,644
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.55
100
$2.60
250
$2.44
500
$2.28
1,000
$2.13
2,500
$2.10
5,000
$2.07
7,500 +
$2.04
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
D2HWBL231DLBYOMR
D2HWBL231DLBYOMR
VIEW PRODUCT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever P
CUSTOMERS ALSO BOUGHT
5