Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
Search Keywords: D2A2110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2A-2110
  • Alias/AKA:
    D2A2110BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Pole Throw Configuration:
    SPDT
  • Actuator Style:
    Lever
  • Total Travel:
    6.5 mm
  • Operating Force:
    0.98 N
  • Maximum Current Rating:
    0.1@30VDC A
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -10 to 80 °C
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Ships today, if you order in
On Order:
4,000   can ship 1/3/25
Manufacturer Stock:
8,000 can ship
Minimum Order:
25
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
25
$1.069
250
$0.810
500
$0.802
2,000
$0.794
4,000
$0.786
6,000
$0.778
8,000
$0.770
10,000 +
$0.762
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States