Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A7CN-206-PM-1

Omron Electronics

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole
Search Keywords: A7CN206PM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A7CN-206-PM-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCD
  • Number of Positions:
    N/A
  • Mounting:
    Panel, Snap In Front
  • Contact Rating @ Voltage:
    0.1@28VDC A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    28 V
  • Maximum Contact Resistance:
    200 mOhm
  • Operating Temperature:
    -10 to 65 °C
  • Termination Style:
    PC Pins
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
5
$11.26
10
$11.10
25
$10.92
50
$8.20
75
$7.65
100 +
$7.50
Click for Quote
Log in to unlock special pricing