Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6E5104N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A6E-5104-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Body Orientation:
    Straight13440
  • Actuator Style:
    Raised Slide13439
  • Actuator Length:
    1.2 mm
  • Number of Positions:
    513458
  • Pole Throw Configuration:
    SPST13461
  • Mounting:
    Through Hole13457
  • Terminal Type:
    PC Pins13472
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold13443
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
Minimum Order:
32
Order Increment:
32
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
32
$2.63
128
$2.16
256
$2.07
512
$2.02
1,024
$1.91
2,528
$1.87
5,024
$1.82
7,520 +
$1.80
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States