Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 6 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 6 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6D6103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A6D-6103
  • Alias/AKA:
    A6D6103BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    1 mm
  • Number of Positions:
    6
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.03@30VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase in-stock quantity up to 6
Minimum Order:
30
Available in less than min:
6
Order Increment:
30
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
1
$3.377
30
$3.070
120
$2.980
270
$1.950
510
$1.900
1,020
$1.800
2,520
$1.750
5,010
$1.710
7,500 +
$1.680
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States