Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pressure Sensor 30kPa to 110kPa Absolute 8-Pin QFN T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 30kPa to 110kPa Absolute 8-Pin QFN T/R
Search Keywords: 2SMPB0101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    2SMPB-01-01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    0.11 psi
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    30 to 110 kPa
  • Media:
    Air,Gas
  • Output Voltage:
    I²C
  • Response Time:
    N/A
  • Typical Operating Supply Voltage:
    2.6 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    3.8 x 3.8 x 0.92 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
1
$10.318
10
$9.380
30
$8.870
50
$8.270
100
$7.860
250
$7.610
500
$7.260
1,000 +
$6.940
Click for Quote
Log in to unlock special pricing