Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Limit N.O./N.C. SPDT Hinge Roller Lever Screw 10A 480VAC 250VDC 2.75N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Hinge Roller Lever Screw 10A 480VAC 250VDC 2.75N Linear Screw Mount
Search Keywords: ZCW2155
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    ZCW2155
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Actuator Style:
    Hinge Roller Lever
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    2.75 N
  • Dimension:
    81.35 x 21.5 x 68 mm
  • Maximum Current Rating:
    10@250VAC 14VDC A
  • Terminal Type:
    Screw
  • NEMA Standard as Enclosure Rating:
    1, 2, 3, 4
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
36 Weeks can ship 8/4/25
ADD TO CART
Qty
Unit Price
1
$83.35
5
$77.53
10
$75.44
25
$71.60
50
$69.84
100
$68.79
250 +
$67.36
Click for Quote
Log in to unlock special pricing