Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.57N Screw Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.57N Screw Mount Screw
Search Keywords: Z15GW22B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    Z15GW22B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Stainless Steel/Short Hinge Roller Lever
  • Contact Rating @ Voltage:
    186.42@(CSA/UL) A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    1.57 N
  • Termination Style:
    Screw
  • Body Orientation:
    Straight
  • IP Rating:
    IP00
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 438
Can Ship immediately
Manufacturer Stock:
1,452 can ship
Minimum Order:
5
17 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
5
$16.57
25
$12.58
50
$11.62
100
$10.60
250
$10.17
500
$10.01
1,000 +
$9.86
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5