Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Reverse Hinge Roller Lever Screw 10A 250VDC 3.14N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Reverse Hinge Roller Lever Screw 10A 250VDC 3.14N Screw Mount
Search Keywords: X10GM2BNC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    X10GM2BNC
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plastic/Stainless Steel/Reverse Hinge Roller Lever
  • Contact Rating @ Voltage:
    10@125VDC A
  • Maximum Movement Differential:
    1.5 mm
  • Operating Force:
    3.14 N
  • Body Orientation:
    Straight
  • IP Rating:
    IP00
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
Manufacturer Stock:
220 can ship
36 Weeks can ship 7/29/25
ADD TO CART
Qty
Unit Price
1
$33.50
5
$31.34
25
$29.00
50
$27.75
100
$26.61
250
$25.90
500 +
$25.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5