Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Limit N.O./N.C. SPST/SPST Coil Spring Screw 10A 500VAC 250VDC 1.47N Linear Screw Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPST/SPST Coil Spring Screw 10A 500VAC 250VDC 1.47N Linear Screw Mount Automotive
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    WLNJRP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    General Purpose
  • Actuator Style:
    Coil Spring
  • Pole Throw Configuration:
    SPST/SPST
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    1.47 N
  • Dimension:
    40 x 42 x 203.7 mm
  • Maximum Current Rating:
    10@500VAC 14VDC A
  • Terminal Type:
    Screw
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1 +
$150.87
Click for Quote
Log in to unlock special pricing