Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Rod Lever Screw 5A 250VAC 250VDC 2.84N Rotary Screw Mount Automot ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPST/SPST Side Rotary with Adjustable Rod Lever Screw 5A 250VAC 250VDC 2.84N Rotary Screw Mount Automotive
Search Keywords: WLGL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    WLGL
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    General Purpose
  • Actuator Style:
    Side Rotary with Adjustable Rod Lever
  • Pole Throw Configuration:
    SPST/SPST
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    2.84 N
  • Dimension:
    40 x 55 x 218.4 mm
  • Maximum Current Rating:
    5@250VAC A
  • Terminal Type:
    Screw
  • NEMA Standard as Enclosure Rating:
    3, 4, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
1
$160.19
3
$157.79
5
$155.42
10
$153.09
25 +
$150.28
Click for Quote
Log in to unlock special pricing