Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V680D1KP52MT

Omron Automation

NFC/RFID Tag and Transponder Circular 13560kHz 1KByte

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
NFC/RFID Tag and Transponder Circular 13560kHz 1KByte
Search Keywords: V680D1KP52MT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    V680D1KP52MT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543709960
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Data Retention:
    10 Year
  • Covered Range:
    N/A
  • Frequency Range:
    13560kHz(Typ)
  • Family:
    V680-D1KP
  • Maximum Operating Supply Voltage:
    N/A
  • Anti-Collision Option:
    No
  • Memory Size:
    1 KByte
  • Dimension:
    5 x 8 mm
  • Maximum Programming Time:
    N/A
  • Maximum Data Rate:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
Manufacturer Stock:
335 can ship
2 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
1
$40.61
5
$36.49
10
$33.30
25
$31.64
50
$31.33
100
$28.29
250 +
$26.99
Click for Quote
Log in to unlock special pricing