Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 200/220/240VAC SPDT(96x48x100)mm Plug-In Hybrid Solid State Contactor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 200/220/240VAC SPDT(96x48x100)mm Plug-In Hybrid Solid State Contactor
Search Keywords: SEKP2N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    SEKP2N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hybrid Solid State Contactor
  • AC Coil Voltage:
    200,220,240 V
  • DC Coil Voltage:
    N/A
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    96 x 48 x 100 mm
  • Operating Temperature:
    -10 to 60 °C
  • Termination Style:
    8-Pin Circular Plug
  • Contact Arrangement:
    SPDT
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    3
  • Mounting:
    Connector
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$571.52
3
$559.61
5
$521.32
10 +
$483.03
Click for Quote
Log in to unlock special pricing