Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S8FSG05024C

Omron Automation

AC/DC Power Supply Single-OUT 24V 2.2A 50W 7-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V 2.2A 50W 7-Pin
Search Keywords: S8FSG05024C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    S8FSG05024C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    Enclosed
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    2.2 A
  • Maximum Output Power:
    50 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    113.3 x 36 x 97 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
Manufacturer Stock:
77 can ship
7 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
1
$91.79
5
$85.38
10
$83.08
25
$78.85
50
$76.91
100
$75.75
250 +
$74.18
Click for Quote
Log in to unlock special pricing