Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S8BA24D24D960SBF

Omron Automation

UPS DC DIN Rail 24V 960W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
UPS DC DIN Rail 24V 960W
Search Keywords: S8BA24D24D960SBF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    S8BA24D24D960SBF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Data Lines Connector:
    RJ45
  • Backup Time:
    6 min
  • Battery Capacity:
    7.8Ah
  • Battery Recharge Time:
    8h
  • Efficiency:
    N/A
  • Family:
    S8BA-24D24D960SBF
  • Battery Voltage Rating:
    25.2 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Manufacturer Stock:
21 can ship
6 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
1
$576.11
3
$533.17
5
$527.84
10 +
$522.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5