Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R88M1M20030TS2

Omron Automation

Servo Motors AC Motor Square 200VAC 2.5A 200W 3000r/min 0.637N.m 1Shaft

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Servo Motors AC Motor Square 200VAC 2.5A 200W 3000r/min 0.637N.m 1Shaft
Search Keywords: R88M1M20030TS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    R88M1M20030TS2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PH
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    60mm x 109.5mm x 82.6 mm
  • Body Diameter:
    N/R
  • Feedback:
    Encoder
  • Gearbox Efficiency:
    N/R
  • Body Length:
    79.5 mm
  • Commutation:
    N/A
  • Configuration:
    Motor Only
  • Frame Size:
    N/A
  • Construction:
    N/A
  • Family:
    R88M-1M
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
26 can ship
2 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$759.00
3
$747.61
5
$728.64
10 +
$717.71
Click for Quote
Log in to unlock special pricing