Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R88DKN30FECT

Omron Automation

Servo Driver With 400 VAC Input Power

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Servo Driver With 400 VAC Input Power
Search Keywords: R88DKN30FECT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    R88DKN30FECT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    0°C to 55 °C
  • Family:
    R88D-KN
  • Type:
    Driver
  • Dimension:
    130 x 214 x 250 mm
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4 can ship
7 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
1
$4,045.64
3
$3,940.57
5 +
$3,881.46
Click for Quote
Log in to unlock special pricing