Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R88ARR22047S1

Omron Automation

Res 47 Ohm 220W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res 47 Ohm 220W
Search Keywords: R88ARR22047S1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    R88ARR22047S1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    N/A
  • Case Style:
    N/A
  • Mounting:
    N/A
  • Power Rating:
    220 W
  • Termination Style:
    N/A
  • Resistance Value:
    47 Ohm
  • Tolerance:
    N/A
  • Temperature Coefficient:
    N/A
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
10 can ship
2 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
1
$147.61
5
$136.60
10
$130.74
25
$125.37
50
$122.03
75
$120.20
100 +
$118.39
Click for Quote
Log in to unlock special pricing