Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NS12TS00BV2

Omron Automation

12.1in TFT SVGA 800x600Pixels

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
12.1in TFT SVGA 800x600Pixels
Search Keywords: NS12TS00BV2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    NS12TS00BV2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size Diagonal:
    12.1"
  • Resolution Standard:
    SVGA
  • Display Color:
    262K
  • Viewing Angle:
    N/A
  • Typical Brightness:
    N/A
  • Typical Contrast Ratio:
    N/A
  • Backlight:
    N/A
  • Touchscreen:
    Yes
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
36 Weeks can ship 8/4/25
ADD TO CART
Qty
Unit Price
1
$4,065.35
3
$3,967.89
5 +
$3,908.37
Click for Quote
Log in to unlock special pricing