Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MYQ4AC110120

Omron Automation

Electromechanical Relay 110/120VAC 4.43KOhm 1A 4PDT (27.94x21.59x35.56)mm Bracket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 110/120VAC 4.43KOhm 1A 4PDT (27.94x21.59x35.56)mm Bracket General Purpose Relay
Search Keywords: MYQ4AC110120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MYQ4AC110120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Bracket Mount
  • Operating Temperature:
    -55 to 60 °C
  • Dimension:
    27.94 x 21.59 x 35.56 mm
  • Termination Style:
    Solder
  • Coil Current:
    9.2 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1 can ship
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$21.21
10
$18.92
25
$18.36
50
$17.83
100
$16.85
250
$16.40
500 +
$16.15
Click for Quote
Log in to unlock special pricing