Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MY4ZND2DC24S

Omron Automation

Versatile and Function-filled Miniature Power Relay for Sequence Control and Power Switching Applications

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Versatile and Function-filled Miniature Power Relay for Sequence Control and Power Switching Applications
Search Keywords: MY4ZND2DC24S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MY4ZND2DC24S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Coil Resistance:
    636 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Ships today, if you order in
Manufacturer Stock:
392 can ship
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
1
$26.56
10
$24.18
25
$22.55
50
$21.30
100
$20.04
250
$18.79
500 +
$17.54
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
G2A432AN1DC24
G2A432AN1DC24
VIEW PRODUCT
Power Relay 24VDC 0.5A 4PDT(28.5x21.5x42.5)mm Socket
CUSTOMERS ALSO BOUGHT
5