Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MY4NAC110120

Omron Automation

Electromechanical Relay 110/120VAC 4.43KOhm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 110/120VAC 4.43KOhm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
Search Keywords: MY4NAC110120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MY4NAC110120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -55 to 70 °C
  • Coil Resistance:
    4.43 KOhm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$13.42
10
$9.05
25
$8.60
50
$8.17
100
$7.76
250 +
$7.37
Click for Quote
Log in to unlock special pricing
Possible Replacement
Power Relay 110/120VAC 5A 4PDT(28x21.5x36)mm Socket
In Stock:
2,024
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5