Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Plug-In
Search Keywords: MY4N1DC24S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MY4N1DC24S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Mounting:
    Connector
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
5
$17.67
25
$11.31
50
$10.01
100
$9.33
250
$8.71
500
$8.51
1,000
$8.37
2,500 +
$8.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5