Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Power Relay 6VAC 12.2Ohm 5A 4PDT(28x21.5x36)mm Socket

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Relay 6VAC 12.2Ohm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4AC6S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Automation
  • Número do item:
    MY4AC6S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    6 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 70 °C
  • Coil Resistance:
    12.2 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 65
Pode ser enviado imediatamente
min Ordem:
5
14 Weeks Pode enviar 3/3/25
Adicionar ao carrinho
QTD
Unit Price
5
$15.81
25
$12.39
50
$11.45
100
$11.21
250
$10.77
500
$10.66
1 000
$10.56
2 500 +
$10.45
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5