Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 480VAC 30A SPDT (63.5mm 63.5mm 55.8mm)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 480VAC 30A SPDT (63.5mm 63.5mm 55.8mm)
Search Keywords: MGN1CAC480
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MGN1CAC480
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    480 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
56 Weeks can ship 12/15/25
ADD TO CART
Qty
Unit Price
1
$45.06
5
$40.50
10
$39.37
25
$38.31
50
$36.36
100
$35.46
250 +
$34.93
Click for Quote
Log in to unlock special pricing