Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Liquid Leakage Sensor Amplifier 15V/18V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Liquid Leakage Sensor Amplifier 15V/18V
Search Keywords: K7LAT50B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    K7LAT50B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908085
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw
  • Category:
    Liquid Leakage Sensor Amplifier
  • Minimum Operating Supply Voltage:
    12 V
  • Maximum Operating Supply Voltage:
    24 V
  • Output Type:
    N/A
  • Dimension:
    12.8 x 28.8 mm
  • Operating Temperature:
    -10 to 55 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
36 Weeks can ship 7/28/25
ADD TO CART
Qty
Unit Price
1
$364.55
3
$359.08
5
$353.69
10 +
$346.53
Click for Quote
Log in to unlock special pricing