Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

J7KNAAR40230

Omron Automation

Electromechanical Relay 240VAC 10A 4PST-NO(57.5x45x49)mm DIN Rail Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 240VAC 10A 4PST-NO(57.5x45x49)mm DIN Rail Contactor Relay
Search Keywords: J7KNAAR40230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    J7KNAAR40230
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    0.41666666667
  • Contact Arrangement:
    4PST-NO
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    240 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$63.08
5
$56.70
10
$55.12
25
$52.92
50
$50.91
100
$49.65
250 +
$48.90
Click for Quote
Log in to unlock special pricing