Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

H3YN4AC100120

Omron Automation

4PDT Time Delay Relays 100VAC 120VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4PDT Time Delay Relays 100VAC 120VAC
Search Keywords: H3YN4AC100120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    H3YN4AC100120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    4PDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    100 to 120 V
  • Contact Form:
    4 Form C
  • Maximum Current Rating:
    3 A
  • Termination Style:
    Quick Connect
  • Time Range:
    0.1sec to 10 min
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Manufacturer Stock:
254 can ship
7 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
1
$104.06
5
$102.44
10
$96.96
25
$91.26
50
$85.55
100
$83.79
250 +
$82.95
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5