Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

H3DSALAC24230DC2448

Omron Automation

SPDT Time Delay Relays 24VAC/24VDC 230VAC/48VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SPDT Time Delay Relays 24VAC/24VDC 230VAC/48VDC
Search Keywords: H3DSALAC24230DC2448
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    H3DSALAC24230DC2448
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    24 to 48 V
  • AC Coil Voltage:
    24 to 230 V
  • Contact Form:
    1 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    0.1sec to 120h
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Manufacturer Stock:
1,393 can ship
8 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1
$78.90
5
$77.74
10
$73.28
25
$69.21
50
$65.09
100
$61.07
250 +
$60.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5