Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

H3CRA8AC2448DC1248

Omron Automation

DPDT Time Delay Relays 12VDC/24VAC 48VDC/48VAC Relay Output

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DPDT Time Delay Relays 12VDC/24VAC 48VDC/48VAC Relay Output
Search Keywords: H3CRA8AC2448DC1248
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    H3CRA8AC2448DC1248
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    12 to 48 V
  • AC Coil Voltage:
    24 to 48 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.05sec to 300h
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Manufacturer Stock:
656 can ship
7 Weeks can ship 12/3/24
ADD TO CART
Qty
Unit Price
1
$127.07
5
$125.08
10
$118.14
25
$111.19
50
$104.24
75
$103.20
100 +
$97.29
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
1
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5