Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

H3CA8AC100110120

Omron Automation

Time Delay Relays 100/110/120VAC 3A DPDT( (48mm 48mm 75.4mm)) Panel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relays 100/110/120VAC 3A DPDT( (48mm 48mm 75.4mm)) Panel
Search Keywords: H3CA8AC100110120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    H3CA8AC100110120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    100 to 120 V
  • Maximum Current Rating:
    3 A
  • Time Range:
    0.1sec to 9990h
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Manufacturer Stock:
237 can ship
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$208.41
3
$201.32
5
$196.41
10
$191.57
25 +
$183.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5