Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

H3BAN110VAC

Omron Automation

Timer Instrument Relay Output

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Timer Instrument Relay Output
Search Keywords: H3BAN110VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    H3BAN110VAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Connector
  • Type:
    N/A
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    110 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    11-Pin Circular Plug
  • Time Range:
    0.5sec to 300h
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
65 can ship
11 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$127.31
5
$125.33
10
$118.36
25
$111.40
50
$104.44
75
$103.39
100 +
$97.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5