Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 25(NO)/8(NC)A 4PST-NO(53.5x34.5x64)mm Bracket
Search Keywords: G7J4ATDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G7J4ATDC24
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PST-NO
  • Maximum Current Rating:
    25 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    Yes
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$37.17
5
$33.41
10
$32.91
25
$31.61
50
$30.00
100
$29.55
250 +
$28.90
Click for Quote
Log in to unlock special pricing