Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

G70AZOC163DC24

Omron Automation

I/O Module Relays Output Module 24VDC-IN DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays Output Module 24VDC-IN DIN Rail
Search Keywords: G70AZOC163DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G70AZOC163DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Electromechanical
  • Typical Input Voltage:
    24 VDC
  • Maximum Input Voltage:
    N/A
  • Minimum Load Voltage:
    N/A
  • Maximum Load Voltage:
    380,125 VAC|VDC
  • Maximum Load Current:
    10 A
  • I/O Isolation Voltage:
    N/A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    0 to 55 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
20 can ship
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
1
$326.86
3
$317.78
5
$313.01
10
$308.31
15 +
$303.69
Click for Quote
Log in to unlock special pricing