Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G3NE205TUSDC12

Omron Automation

Relay SSR 14.4V DC-IN 5A 264V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 14.4V DC-IN 5A 264V AC-OUT 4-Pin
Search Keywords: G3NE205TUSDC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G3NE205TUSDC12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    264 V
  • Maximum Output Current:
    5 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    14.4 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    47.5(Max) x 37.5(Max) x 11.5(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Manufacturer Stock:
1,337 can ship
16 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
1
$28.32
5
$26.60
25
$24.74
50
$23.76
100
$22.85
250
$22.29
500 +
$21.95
Click for Quote
Log in to unlock special pricing