Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G3NA240BUTUDC524

Omron Automation

Relay SSR 7mA 32V DC-IN 40A 264V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 7mA 32V DC-IN 40A 264V AC-OUT 4-Pin
Search Keywords: G3NA240BUTUDC524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G3NA240BUTUDC524
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    264 V
  • Maximum Output Current:
    40@Ta=40C A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58(Max) x 43(Max) x 27(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Manufacturer Stock:
1,193 can ship
25 Weeks can ship 5/20/25
ADD TO CART
Qty
Unit Price
1
$88.07
5
$86.77
10
$81.27
25
$76.19
50
$71.11
100
$70.35
250 +
$69.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5